| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879377-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 91 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879377-9 |
4-1879377-9
| Heilind Number: | AMP4-1879377-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879377-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% power resistor. Boasting a resistance of 91 ohms and a power rating of 0.33W, this surface mount component is ideal for applications requiring precision and durability. With a compact 0805 size and termination type, it fits seamlessly onto circuit boards. The thick film element ensures reliable performance, while the 5% tolerance guarantees accuracy. Operating at a rated voltage of 150V, it offers versatility for various setups. Upgrade your designs with this high-quality component, perfect for power management in a range of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


