4-1879378-1

Heilind Number:AMP4-1879378-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879378-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TLR 2512 2.0W R0025 1% 150PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879378-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.0025 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879378-1

Detailed Description

Upgrade your current sensing capabilities with the TLR 2512 2.0W resistor. This high-performance surface mount component is designed for precision in power management, featuring a low resistance of .0025 Ω with a tight tolerance of 1%. Its compact 2512 size and solder termination make for easy installation on PCBs, while the robust metal strip element ensures reliability in demanding applications. RoHS compliant and rated for 2 W power, this resistor is a dependable choice for your electronic projects.