4-1879378-2

Heilind Number:AMP4-1879378-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879378-2
ECAD Model:
3D Model

Description:

TLR 2512 2.0W R006 1% 75PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879378-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.006 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879378-2

Detailed Description

Enhance current sensing capabilities with our TLR 2512 2.0W surface mount resistor. With a power rating of 2W and a low resistance of .006 Ω, this precision component ensures reliable performance in demanding applications. Featuring a compact 2512 size and solder termination, it is easy to integrate onto circuit boards. The 1% tolerance and metal strip element guarantee accurate measurements, while the 75PPM temperature coefficient maintains stability over a wide range of operating conditions. RoHS compliant, this resistor is environmentally friendly, making it an ideal choice for electronic projects in need of high-quality, high-performance components.