4-1879443-0

Heilind Number:AMP4-1879443-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879443-0
ECAD Model:
3D Model

Description:

TE 80W 1K8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879443-0
Power Rating:80 W
Termination Type:Solder Lug
Resistance:1.8 KΩ
Dimensions:196 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879443-0

Detailed Description

Experience the power and precision of our TE 80W Wirewound Power Resistor, meticulously engineered for optimal performance in electronic circuits. With a resistance of 1.8 KΩ and a tolerance of 5%, this high-quality component guarantees reliable and accurate operation. Featuring solder lug terminations for seamless installation, it is designed for chassis mount applications, measuring 196 x 28 x 61 mm in size. RoHS compliant and crafted with durability in mind, this resistor is a trusted choice for demanding industrial environments. Elevate your electronic designs with the TE 80W Power Resistor.