4-1879446-0

Heilind Number:AMP4-1879446-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879446-0
ECAD Model:
3D Model

Description:

TE 150W 1K8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879446-0
Power Rating:150 W
Termination Type:Solder Lug
Resistance:1.8 KΩ
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879446-0

Detailed Description

Enhance your power circuitry with this robust TE 150W wirewound power resistor, designed for reliable performance in demanding environments. With a resistance of 1.8 KΩ and a tolerance of 5%, this resistor ensures precise current control. Its solder lug termination type and chassis mount design make installation a breeze, while its durable construction guarantees long-lasting functionality. RoHS compliant and measuring 239 x 40 x 81 mm, it's the perfect choice for industrial applications where quality and efficiency are paramount.