4-1879451-2

Heilind Number:AMP4-1879451-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879451-2
ECAD Model:
3D Model

Description:

TE 600W 300R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879451-2
Power Rating:600 W
Termination Type:Solder Lug
Resistance:300 Ω
Rated Voltage:2500 V
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879451-2

Detailed Description

Engineered for high-performance applications, this TE Power Resistor delivers unparalleled reliability and efficiency. With a power rating of 600 W and a resistance of 300 Ω, it ensures optimal functionality in demanding environments. Featuring wirewound construction with a 5% tolerance, it guarantees precise and consistent performance. The solder lug termination type and 2500 V rated voltage make it ideal for chassis mounting. Measuring 389 x 40 x 81 mm, this resistor is compact yet powerful. Fully RoHS compliant, it adheres to strict environmental standards. Elevate your electronic systems with this top-of-the-line component.