4-1879458-0

Heilind Number:AMP4-1879458-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879458-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R43 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879458-0
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:43 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879458-0

Detailed Description

Enhance current sensing capabilities in your electronic circuits with the RL73V 1H R43 1% 1K RL resistor. This compact 0201 size chip resistor, with a power rating of .05 W and a tolerance of 1%, offers precise resistance of 43 Ω. Its surface mount termination type and small dimensions of .58 x .29 x .23 mm make it ideal for space-constrained applications. Crafted with thick film technology, it ensures reliable performance. Compliant with RoHS regulations, this component is a sustainable choice for your projects. Upgrade your designs with this essential component for accurate current measurement in a variety of electronic devices.