4-1879458-3

Heilind Number:AMP4-1879458-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879458-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1H R56 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879458-3
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:56 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879458-3

Detailed Description

Enhance current sensing capabilities with the RL73N 1H R56 1% 1K RL resistor. This compact 0201-size chip resistor, with a power rating of 0.05 W, offers precise resistance of 56 Ω with a tolerance of 1%. Designed for surface mount applications, it features solder termination, ensuring secure installation. The thick film element construction guarantees reliable performance. Measuring just 0.58 x 0.29 x 0.23 mm, it is ideal for space-constrained environments. This component, part of our Surface Mount Resistors range, is indispensable for accurate current sensing in various electronic circuits. Note: This product is not RoHS compliant.