4-1879458-7

Heilind Number:AMP4-1879458-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879458-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1H R82 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879458-7
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879458-7

Detailed Description

Enhance your circuitry with the RL73N 1H R82 1% 1K RL resistor, designed for precise current sensing applications. This ultra-compact 0201 size chip resistor boasts a power rating of .05 W and a resistance of 82 Ω, ensuring reliable performance in a tiny footprint. With solder termination for easy installation on PCBs, its thick film element and 1% tolerance guarantee accuracy in signal processing. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained projects. Trust in its Surface Mount technology and quality construction for optimal electronic functionality. Please note, this product is not RoHS compliant. Elevate your designs with this essential component from our Surface Mount Resistors collection.