| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879459-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .32 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879459-1 |
4-1879459-1
Specifications
Detailed Description
Enhance circuit performance with the RL73N 1E R47 1% 1K RL Surface Mount Resistor. This compact 0402 size chip resistor features a power rating of .0625 W, ensuring reliable operation. With a resistance of 47 Ω and a tolerance of 1%, it suits current sensing applications perfectly. The thick film element type and solder termination facilitate easy installation on PCBs. Measuring 1 x .5 x .32 mm, it's ideal for space-constrained designs. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


