4-1879460-0

Heilind Number:AMP4-1879460-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879460-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R43 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879460-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:43 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879460-0

Detailed Description

Enhance your electronic projects with the RL73N 1J R43 1% 1K RL surface mount resistor. This chip resistor, featuring a size code of 0603 and a power rating of 0.1W, is designed for precision performance. With a resistance of 43 ohms and a tolerance of 1%, it ensures accurate current sensing in your circuits. The termination type is solder, facilitating easy installation. Measuring 1.6 x 0.8 x 0.45mm, its compact dimensions make it suitable for various applications. Compliant with RoHS regulations, it meets environmental standards. Trust in its quality and reliability for your passive component needs.