4-1879461-3

Heilind Number:AMP4-1879461-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879461-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R75 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879461-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:75 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879461-3

Detailed Description

Enhance your circuitry with the RL73H 2A R75 1% 1K RL resistor, a high-quality component that guarantees precision and reliability. With a resistance of 75 ohms and a tolerance of 1%, this surface mount resistor is ideal for current sensing applications. Its compact 0805 size and solder termination make it easy to integrate into your designs. The thick film element ensures efficient performance, while its .125 W power rating provides durability. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the RL73H 2A R75 1% 1K RL resistor.