4-1879462-0

Heilind Number:AMP4-1879462-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879462-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R68 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879462-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:68 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879462-0

Detailed Description

Enhance your electronic projects with the RL73H 2B R68 1% 1K RL resistor. This surface mount component, featuring a compact 1206 size code, offers reliable performance with a power rating of .25 W. With a resistance of 68 Ω and a tolerance of 1%, it's ideal for current sensing applications. The solder termination type ensures easy installation, while its thick film element design guarantees durability. Measuring at 3.1 x 1.55 x .55 mm, it's space-efficient without compromising functionality. Trust in this high-quality component for your circuit design needs.