4-1879462-1

Heilind Number:AMP4-1879462-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879462-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R75 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879462-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:75 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879462-1

Detailed Description

Enhance current sensing in your electronic projects with the RL73H 2B R75 1% 1K RL resistor. This surface mount component, with a power rating of 0.25 W and a resistance of 75 Ω, offers precise performance in a compact 1206 package. Featuring solder termination, it ensures secure connectivity on PCBs. With a tolerance of 1%, this thick film resistor guarantees accuracy in current measurement. Its small dimensions of 3.1 x 1.55 x 0.55 mm make it ideal for space-constrained applications. Trust in the quality of this product, compliant with RoHS regulations, for reliable current sensing in your designs.