4-1879462-2

Heilind Number:AMP4-1879462-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879462-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R82 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879462-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879462-2

Detailed Description

Enhance your electronic projects with our RL73H 2B R82 1% 1K RL resistor. This compact 1206 size chip resistor offers a power rating of .25 W, making it ideal for various applications. With a resistance of 82 Ω and a tolerance of 1%, it ensures precise and reliable performance. Its surface mount design and solder termination type simplify installation, while its dimensions of 3.1 x 1.55 x .55 mm allow for versatile use. Crafted with thick film technology, this component belongs to our Surface Mount Resistors collection and is classified as a Current Sensing Resistor. RoHS compliant and featuring two terminations, it meets high-quality standards for environmentally conscious projects. Upgrade your circuitry with this essential component, perfect for space-saving solutions in the Passives, Resistors category.