| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879463-0 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879463-0 |
4-1879463-0
| Heilind Number: | AMP4-1879463-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879463-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RL73H 2E R43 1% 1K RL Surface Mount Resistor. This compact yet powerful component boasts a 0.5 W power rating and a resistance of 43 Ω, ensuring optimal performance in current sensing applications. With a thick film element and solder termination, it guarantees reliability and ease of installation. Measuring 3.1 x 2.5 x 0.55 mm, it fits seamlessly into your designs. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your projects with this high-quality chip resistor, a must-have in the world of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


