| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879463-2 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879463-2 |
4-1879463-2
| Heilind Number: | AMP4-1879463-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879463-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R51 1% 1K RL surface mount resistor. This high-quality component, measuring a compact 3.1 x 2.5 x .55 mm, offers a power rating of .5 W and a resistance of 51 Ω, ensuring reliable performance in current sensing applications. With a thick film element and solder termination, it guarantees robust connectivity and accuracy. RoHS compliant and designed for easy surface mount installation, this resistor is a must-have for electronic projects requiring precision and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


