4-1879463-6

Heilind Number:AMP4-1879463-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879463-6
ECAD Model:
3D Model

Description:

RL73H 2E R75 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879463-6
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:75 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879463-6

Detailed Description

Upgrade your current sensing capabilities with the RL73H 2E R75 1% 1K RL Surface Mount Resistor. This high-quality resistor, with a power rating of .5 W and a resistance of 75 Ω, is designed for precise and efficient performance in a compact 1210 size. With a tolerance of 1% and a termination type of solder, it ensures reliable connectivity in your circuitry. The thick film element construction guarantees durability, while its surface mount mounting style makes installation a breeze. Measuring 3.1 x 2.5 x .55 mm, it's ideal for space-constrained applications. Trust in this resistor for consistent and accurate current sensing in your electronic projects.