4-1879464-1

Heilind Number:AMP4-1879464-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879464-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R56 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879464-1
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:56 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879464-1

Detailed Description

Enhance current sensing in your electronic projects with the RL73H 2H R56 1% 1K RL resistor. Featuring a power rating of .75 W and a resistance of 56 Ω, this surface mount component is designed for precision performance. Its compact 2010 size and solder termination make it easy to integrate onto PCBs. With a tolerance of 1% and a thick film element type, you can rely on accurate and reliable results. Measuring 5 x 2.5 x .6 mm, it is suitable for various applications. Discover the efficiency and quality of our Surface Mount Resistors.