| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879494-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879494-0 |
4-1879494-0
| Heilind Number: | AMP4-1879494-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879494-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 43Ω 0.2W Power Resistor. This sleek Surface Mount component, measuring 1.6 x .8 x .45 mm, offers reliable performance in a compact package. Featuring a Thick Film element and Solder termination, it ensures efficient power dissipation and easy installation. With a tolerance of 5% and a rated voltage of 50V, this resistor is ideal for various applications in the field of electronics. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


