| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879494-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879494-1 |
4-1879494-1
| Heilind Number: | AMP4-1879494-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879494-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% Power Resistor, boasting a resistance of 47Ω and a power rating of 0.2W. This compact 0603-sized component features thick film technology and is designed for surface mount applications. With a tolerance of 5% and a rated voltage of 50V, it ensures reliable performance in various electronic systems. Its solder termination and small dimensions make it easy to integrate, while its non-RoHS compliance indicates its suitability for specific industrial applications. Upgrade your design with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


