4-1879494-2

Heilind Number:AMP4-1879494-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879494-2
ECAD Model:
3D Model

Description:

CRGH0603 5% 51R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879494-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:51 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879494-2

Detailed Description

Enhance your electronic projects with the CRGH0603 5% 51Ω 0.2W Power Resistor. This small yet powerful component, measuring just 1.6 x 0.8 x 0.45mm, is designed for surface mount applications. With a rated voltage of 50V and a tolerance of 5%, it ensures reliable performance in various circuits. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Whether you're a hobbyist or a professional, this resistor is a must-have for precision engineering. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your projects with this Surface Mount Resistor today.