| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879494-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 91 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879494-8 |
4-1879494-8
| Heilind Number: | AMP4-1879494-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879494-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% power resistor, a reliable component offering a resistance of 91 ohms and a power rating of 0.2W. Designed for surface mount applications, it boasts a compact 0603 size with dimensions of 1.6 x .8 x .45 mm. With a rated voltage of 50V, this thick film resistor ensures stable performance in various electronic systems. Featuring solder termination and RoHS compliance, it is both efficient and environmentally friendly. Perfect for use in a wide range of devices, this high-quality resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


