| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879495-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879495-0 |
4-1879495-0
| Heilind Number: | AMP4-1879495-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879495-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% 560K 0.2W Surface Mount Resistor. This compact and efficient power resistor boasts a resistance of 560 KΩ and a power rating of .2 W, making it ideal for high-performance applications. With a rated voltage of 50 V and thick film element type, it ensures reliable operation. Its 0603 size code and surface mount mounting style offer easy integration onto PCBs. Designed with solder termination, it guarantees secure connectivity. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Elevate your electronic designs with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


