| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879496-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879496-0 |
4-1879496-0
| Heilind Number: | AMP4-1879496-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879496-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH0805 5% 510K 0.33W Power Resistor, a reliable component designed for surface mount applications. Featuring a resistance of 510 KΩ and a power rating of .33 W, this thick film resistor ensures stable performance in a compact 0805 package. With a tolerance of 5% and a rated voltage of 150 V, it is suitable for a wide range of industrial and electronic projects. The solder termination type offers easy installation, while its RoHS compliance underscores its environmental responsibility. Upgrade your designs with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


