| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879496-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879496-1 |
4-1879496-1
| Heilind Number: | AMP4-1879496-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879496-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuitry with the CRGH0805, a high-performance 0805 surface mount resistor designed for precision applications. With a resistance of 560 KΩ and a 5% tolerance, this thick film element ensures reliable operation in a variety of environments. Rated for up to 150 V, it offers robust performance in power delivery systems. Measuring just 2 x 1.25 x .55 mm, it's ideal for compact designs. Featuring solder termination, it's easy to install on PCBs. Trust in its quality for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


