4-1879496-2

Heilind Number:AMP4-1879496-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879496-2
ECAD Model:
3D Model

Description:

CRGH0805 5% 620K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879496-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879496-2

Detailed Description

Enhance your electronic circuits with the CRGH0805 5% power resistor, boasting a resistance of 620K ohms and a power rating of 0.33W. This compact surface mount component, measuring 2 x 1.25 x .55 mm, offers reliable performance in a variety of applications. With a rated voltage of 150V and solder termination, it ensures secure connectivity. Utilizing thick film technology, it guarantees precision and stability, while its 5% tolerance allows for accurate resistance values. RoHS compliance further underscores its commitment to environmental responsibility. Perfect for power management in compact electronics, this resistor is a valuable addition to any engineer's toolkit.