| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879497-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879497-2 |
4-1879497-2
| Heilind Number: | AMP4-1879497-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879497-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage power distribution with our CRGH1206 5% 51Ω 0.5W surface mount resistor. Designed for high performance, this compact chip resistor boasts a rated voltage of 200V, making it ideal for a wide range of applications. With a tolerance of 5% and termination type of solder, it ensures precise and secure connections. The robust thick film element and surface mount mounting style guarantee durability and easy installation. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your electronics with this reliable power resistor and experience enhanced efficiency and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


