| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879497-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879497-4 |
4-1879497-4
| Heilind Number: | AMP4-1879497-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879497-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic devices with the CRGH1206 5% 62Ω 0.5W Power Resistor. This high-quality component, featuring a thick film element with solder termination, boasts a power rating of .5W and a rated voltage of 200V. With precise resistance of 62Ω and a 5% tolerance, it ensures reliability in your circuitry. Its compact 1206 size and surface mount design make it easy to integrate, measuring just 3.1 x 1.55 x .55 mm. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with the best in power resistor technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


