| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879497-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879497-9 |
4-1879497-9
| Heilind Number: | AMP4-1879497-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879497-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 100R 0.5W Power Resistor. This surface mount component, measuring 3.1 x 1.55 x .55 mm, offers reliable performance with a rated voltage of 200 V and a resistance of 100 Ω. Ideal for high-power applications, it features a thick film element and solder termination. With a tolerance of 5%, it ensures precision in your circuit design. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects. Elevate your surface mount resistor selection with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


