4-1879498-2

Heilind Number:AMP4-1879498-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879498-2
ECAD Model:
3D Model

Description:

CRGH1206 5% 680K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879498-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879498-2

Detailed Description

Enhance your circuitry with the CRGH1206 5% 680K 0.5W Power Resistor. This surface mount component boasts a resistance of 680 KΩ, ensuring optimal performance in a variety of applications. With a power rating of 0.5 W and a rated voltage of 200 V, it delivers reliable and efficient operation. The compact 1206 size and solder termination make it easy to integrate into your designs. Crafted with thick film technology, it offers high precision and stability, while the 5% tolerance ensures accurate resistance values. RoHS compliant and featuring two terminations, this resistor is a dependable choice for your electronic projects. Elevate your circuit design with the CRGH1206 Power Resistor.