4-1879498-3

Heilind Number:AMP4-1879498-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879498-3
ECAD Model:
3D Model

Description:

CRGH1206 5% 750K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879498-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879498-3

Detailed Description

Enhance your electronic projects with the CRGH1206 5% Power Resistor. This high-quality surface mount resistor boasts a resistance of 750 KΩ, making it ideal for various applications. With a power rating of 0.5 W and a rated voltage of 200 V, it ensures reliable performance. The compact 1206 size and solder termination type facilitate easy installation on circuit boards. Crafted with thick film technology, it offers precision and durability, while its 5% tolerance guarantees accuracy. RoHS compliant and designed for surface mount applications, this resistor is a must-have for efficient and dependable circuitry. Elevate your designs with the power of the CRGH1206.