| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879498-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879498-4 |
4-1879498-4
| Heilind Number: | AMP4-1879498-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879498-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 820K 0.5W power resistor. Measuring 3.1 x 1.55 x 0.55 mm and featuring a surface mount design, this component is both compact and easy to install. With a resistance of 820 KΩ and a rated voltage of 200 V, it is suitable for a variety of applications. Utilizing thick film technology, it ensures reliable performance with a tolerance of 5%. RoHS compliant and featuring two solder terminations, it aligns with modern environmental and manufacturing standards. Upgrade your circuitry with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


