| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879498-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879498-5 |
4-1879498-5
| Heilind Number: | AMP4-1879498-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879498-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 910K 0.5W power resistor. This surface mount component boasts a compact 1206 size, measuring 3.1 x 1.55 x .55 mm, making it ideal for space-constrained applications. With a resistance of 910 KΩ and a power rating of .5 W, it offers reliable performance in a variety of circuit setups. Featuring thick film technology and solder termination, it ensures secure and efficient connectivity. Operating at a rated voltage of 200 V, it meets industry standards for power handling. Trust in its quality construction for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


