4-1879498-6

Heilind Number:AMP4-1879498-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879498-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH1206 5% 1M0 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879498-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879498-6

Detailed Description

Enhance your electronic projects with the CRGH1206 5% 1M0 0.5W power resistor. Featuring a 1206 size code and a compact surface mount design, this high-quality component is perfect for space-constrained applications. With a power rating of 0.5W and a resistance of 1 MΩ, it ensures reliable performance. The thick film element type and 5% tolerance guarantee precision in operation. RoHS compliant and rated for up to 200V, it meets international standards for environmental responsibility and safety. Trust in the Surface Mount Resistors' reputation for quality and innovation in every project.