| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879499-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879499-0 |
4-1879499-0
| Heilind Number: | AMP4-1879499-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879499-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 43R 1W power resistor. Featuring a surface mount design and compact dimensions of 5 x 2.5 x .55 mm, this resistor is perfect for space-constrained applications. With a resistance of 43 Ω and a rated voltage of 200 V, it ensures reliable performance in various electronic setups. The thick film element and solder termination guarantee durability and ease of installation. RoHS compliant, this resistor is a sustainable choice for your projects, offering a tolerance of 5% for precise circuitry. Upgrade your designs with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


