4-1879499-1

Heilind Number:AMP4-1879499-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879499-1
ECAD Model:
3D Model

Description:

CRGH2010 5% 47R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879499-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879499-1

Detailed Description

Enhance your electronic projects with the CRGH2010, a high-performance power resistor that delivers reliable performance in a compact 2010 package. With a power rating of 1W and a resistance of 47Ω, this thick film resistor is perfect for applications requiring precision and durability. Its surface mount design and solder termination make installation a breeze, while its 200V rated voltage ensures optimal functionality. RoHS compliant and boasting a 5% tolerance, the CRGH2010 guarantees quality and compliance with industry standards. Elevate your circuit designs with this essential component, ideal for a wide range of applications in the field of electronics.