4-1879499-6

Heilind Number:AMP4-1879499-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879499-6
ECAD Model:
3D Model

Description:

CRGH2010 5% 75R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879499-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879499-6

Detailed Description

Enhance your circuitry with the CRGH2010 5% 75Ω 1W Power Resistor, a reliable component designed for high-performance applications. This surface mount resistor boasts a compact 2010 size, making it ideal for space-constrained PCB layouts. With a power rating of 1W and a maximum rated voltage of 200V, it ensures efficient power management and reliable operation. The thick film element construction guarantees durability and stability, while the solder termination type facilitates easy and secure installation. Compliant with RoHS regulations, this resistor is not only environmentally friendly but also meets industry standards for quality and performance. Upgrade your electronic designs with the CRGH2010 for precision and reliability in your power circuits.