| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879499-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879499-9 |
4-1879499-9
| Heilind Number: | AMP4-1879499-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879499-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 100R 1W resistor. This high-quality component, with a power rating of 1 W and a resistance of 100 Ω, is designed for reliable performance in various applications. Featuring a compact 2010 size and surface mount termination, it is easy to install on PCBs. The thick film element ensures durability, while the 5% tolerance allows for precise resistance values. With a rated voltage of 200 V, this power resistor is suitable for use in demanding environments. Upgrade your designs with this essential component for efficient and effective circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


