| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879500-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879500-0 |
4-1879500-0
| Heilind Number: | AMP4-1879500-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879500-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 560K 1W power resistor, a high-performance component designed for demanding applications. With a resistance of 560 KΩ and a rated voltage of 200 V, this surface mount resistor ensures reliable operation in various electronic systems. Featuring a compact 2010 size and thick film element, it offers efficient power dissipation and stability. The solder termination type simplifies installation, while the 5% tolerance guarantees precise resistance values. RoHS compliant and meticulously crafted, this resistor is a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


