| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879500-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879500-4 |
4-1879500-4
| Heilind Number: | AMP4-1879500-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879500-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 820K 1W Power Resistor, a high-performing surface mount component designed for precision and durability. With a resistance of 820 KΩ and a rated voltage of 200 V, it offers reliable operation in demanding applications. The compact 2010 size and solder termination make for easy integration onto PCBs, while the thick film element ensures efficient power handling. With a tolerance of 5% and ROHS compliance, this resistor guarantees accuracy and environmental responsibility. Elevate your electronic projects with the exceptional performance of the CRGH2010.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


