| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879500-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879500-5 |
4-1879500-5
| Heilind Number: | AMP4-1879500-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879500-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuit performance with the CRGH2010 5% thick film power resistor. This high-quality surface mount component boasts a resistance of 910 KΩ and a power rating of 1 W, making it ideal for demanding applications. With a compact 2010 size and solder termination, installation is a breeze. Rest assured of its reliability with a 200 V rated voltage and 5% tolerance. Measuring 5 x 2.5 x .55 mm, this resistor is the perfect choice for space-constrained designs. Trust in its superior quality and performance for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


