| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879500-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.3 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879500-9 |
4-1879500-9
| Heilind Number: | AMP4-1879500-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879500-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2010 5% 1M3 1W Power Resistor. This Surface Mount component, measuring 5 x 2.5 x .55 mm, offers reliable power rating and a resistance of 1.3 MΩ. With a rated voltage of 200 V and solder termination type, it ensures stable connectivity in various applications. The Thick Film element, with a tolerance of 5%, guarantees precision in resistance values. ROHS compliance underscores its environmental responsibility, making it a dependable choice for electronic assemblies requiring high efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


