4-1879501-4

Heilind Number:AMP4-1879501-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879501-4
ECAD Model:
3D Model

Description:

CRGH2512 5% 62R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879501-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:62 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879501-4

Detailed Description

Enhance the performance of your electronic circuits with our CRGH2512 5% 62R 2W power resistor. Designed for surface mount applications, this resistor boasts a compact 2512 size code with a power rating of 2W, making it ideal for high-power circuitry. With a resistance of 62 Ω and a rated voltage of 250 V, it ensures reliable operation even in demanding environments. Featuring a thick film element and solder termination type, it offers efficient power dissipation and secure connectivity. Measuring 6.35 x 3.2 x .55 mm, it's easy to install on your PCB. Trust in the quality and performance of our surface mount resistor for your electronic design needs.