4-1879503-0

Heilind Number:AMP4-1879503-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879503-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 25R5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879503-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:25.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879503-0

Detailed Description

Enhance your circuitry with the CRGH0603 1% 25R5 0.2W Power Resistor, a compact and reliable component designed for precise resistance control. With a resistance rating of 25.5 Ω and a power rating of 0.2 W, this surface mount resistor is ideal for applications requiring high performance in a small form factor. The thick film element and solder termination ensure durability and stability in operation. Measuring just 1.6 x .8 x .45 mm, it is suitable for space-constrained designs. Rated for 50 V, it guarantees optimal performance even in demanding conditions. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic projects. Elevate your circuit design with this essential component.