| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879503-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879503-2 |
4-1879503-2
| Heilind Number: | AMP4-1879503-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879503-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, a high-quality component designed for precision performance. With a resistance of 26.7 Ω and a power rating of 0.2 W, this resistor ensures reliable operation in a range of electronic applications. Featuring a compact 0603 size and surface mount termination, it's easy to integrate into your design. The thick film element offers durability and stability, while the 1% tolerance guarantees accurate resistance values. RoHS compliant and rated for 50 V, this resistor meets stringent environmental and safety standards. Upgrade your circuits with the CRGH0603 for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


