| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879503-3 |
4-1879503-3
| Heilind Number: | AMP4-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, boasting a 27.4 Ω resistance and a power rating of .2 W. Designed for surface mount applications, this compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained projects. With a rated voltage of 50 V and a thick film element, it ensures reliable performance in various electronic systems. The solder termination type and 1% tolerance further guarantee precise and durable connections. A must-have in any engineer's toolkit for optimal signal processing and power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


