| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879503-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 28 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879503-4 |
4-1879503-4
| Heilind Number: | AMP4-1879503-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879503-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 28R 0.2W Power Resistor. Measuring 1.6 x .8 x .45 mm, this Surface Mount component offers precise resistance of 28 Ω and a power rating of .2 W, ensuring reliable performance. Built with Thick Film technology and a tolerance of 1%, it guarantees accuracy in signal processing. With two solder terminations, it's easy to install on circuit boards. This RoHS-compliant resistor is ideal for various applications, from consumer electronics to industrial machinery. Elevate your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


