| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879503-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 28.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879503-5 |
4-1879503-5
| Heilind Number: | AMP4-1879503-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879503-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit's performance with our CRGH0603 power resistor. Boasting a 1% tolerance and a resistance of 28.7 Ω, this compact 0603-sized component delivers reliable power handling at 0.2 W. With a surface mount design and two solder terminations, installation is a breeze. Its thick film construction ensures durability, while its rated voltage of 50 V guarantees stable operation. RoHS compliant and measuring just 1.6 x .8 x .45 mm, this resistor is ideal for space-constrained applications. Upgrade your electronics with the precision and efficiency of the CRGH0603.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


