| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879503-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 29.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879503-6 |
4-1879503-6
| Heilind Number: | AMP4-1879503-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879503-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% thick film power resistor. Measuring 1.6 x .8 x .45 mm, this surface mount component is designed for optimal performance in compact spaces. With a power rating of .2 W and a resistance of 29.4 Ω, it can handle up to 50 V, making it ideal for various applications. The solder termination ensures easy installation, while the 1% tolerance guarantees precision in your circuits. Trust in our high-quality surface mount resistor for reliable and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


